L934FG/2ID vs L-934FG/2GD feature comparison

L934FG/2ID Kingbright

Buy Now Datasheet

L-934FG/2GD Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code unknown compliant
Additional Feature IC COMPATIBLE, HIGH RELIABILITY IC COMPATIBLE, HIGH RELIABILITY
Color HIGH EFFICIENCY RED GREEN
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.03 A 0.025 A
Lens Type DIFFUSED RED DIFFUSED
Luminous Intensity-Nom 25.0 mcd 20.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 9.65 mm 9.65 mm
Packing Method BULK BULK
Peak Wavelength 627 nm 565 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish NOT SPECIFIED
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 2 2
HTS Code 8541.40.20.00
Category CO2 Kg 27.8
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.30
Color@Wavelength Green
Forward Voltage-Max 2.5 V
Luminous Intensity-Min 0.008 cd
Number of LEDs in Array 2

Compare L934FG/2ID with alternatives

Compare L-934FG/2GD with alternatives