L934EB/2YD vs L934FG/2GD feature comparison

L934EB/2YD Kingbright

Buy Now Datasheet

L934FG/2GD Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer KINGBRIGHT CORP KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE IC COMPATIBLE, HIGH RELIABILITY
Color YELLOW GREEN
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.03 A 0.025 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 15.0 mcd 20.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 9.65 mm 9.65 mm
Packing Method BULK BULK
Peak Wavelength 590 nm 565 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 2 2
Terminal Finish NOT SPECIFIED

Compare L934EB/2YD with alternatives

Compare L934FG/2GD with alternatives