L8C203CM20 vs 7203L20TP feature comparison

L8C203CM20 LOGIC Devices Inc

Buy Now Datasheet

7203L20TP Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP PDIP
Package Description DIP, PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 20 ns 20 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 30 ns 30 ns
JESD-30 Code R-GDIP-T28 R-PDIP-T28
Length 36.83 mm 34.671 mm
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2KX9 2KX9
Output Characteristics 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.572 mm
Supply Current-Max 0.1 mA 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Manufacturer Package Code PT28
Clock Frequency-Max (fCLK) 33.3 MHz
JESD-609 Code e0
Package Equivalence Code DIP28,.3
Standby Current-Max 0.002 A
Terminal Finish TIN LEAD

Compare L8C203CM20 with alternatives

Compare 7203L20TP with alternatives