L88M05TLL-E
vs
L88M05TL-LR-E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Package Description
LEAD FREE, IPAK, TP-3
LEAD FREE, IPAK, TP-3
Manufacturer Package Code
369AF
369AF
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.4 V
0.4 V
Input Voltage Absolute-Max
18 V
18 V
Input Voltage-Max
17 V
17 V
Input Voltage-Min
5.8 V
5.8 V
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
JESD-609 Code
e6
e6
Length
6.5 mm
6.5 mm
Line Regulation-Max
0.05%
0.05%
Load Regulation-Max
0.1%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-25 °C
-25 °C
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.15 V
5.15 V
Output Voltage1-Min
4.85 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
SIP
Package Equivalence Code
SIP3,.06,102TB
SIP3,.06,102TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
BULK
BULK
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.6 mm
2.6 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
3%
3%
Width
2.3 mm
2.3 mm
Base Number Matches
1
1
Compare L88M05TLL-E with alternatives
Compare L88M05TL-LR-E with alternatives