L7C199CC20 vs WS128K32-45HSME feature comparison

L7C199CC20 LOGIC Devices Inc

Buy Now Datasheet

WS128K32-45HSME White Electronic Designs Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC WHITE ELECTRONIC DESIGNS CORP
Part Package Code DIP
Package Description DIP, DIP28,.3 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 45 ns
Additional Feature AUTOMATIC POWER-DOWN; LOW POWER OPERATION; BATTERY BACKUP OPERATION USER CONFIGURABLE AS 128K X 32
I/O Type COMMON
JESD-30 Code R-GDIP-T28 S-CPGA-P66
JESD-609 Code e0
Length 36.83 mm 30.1 mm
Memory Density 262144 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 66
Number of Words 32768 words 262144 words
Number of Words Code 32000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 256K16
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP PGA
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 6.22 mm
Standby Current-Max 0.0002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.145 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL PERPENDICULAR
Width 7.62 mm 30.1 mm
Base Number Matches 2 1
Alternate Memory Width 8
Screening Level MIL-STD-883
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare L7C199CC20 with alternatives

Compare WS128K32-45HSME with alternatives