L7C165KM12 vs MT5C6405EC-12L/883C feature comparison

L7C165KM12 LOGIC Devices Inc

Buy Now Datasheet

MT5C6405EC-12L/883C Micross Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LOGIC DEVICES INC MICROSS COMPONENTS
Part Package Code QLCC QLCC
Package Description QCCN, LCC28,.35X.55 QCCN,
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code R-CQCC-N28 R-CQCC-N28
JESD-609 Code e0
Length 13.97 mm 13.97 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX4 16KX4
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.35X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm 1.905 mm
Standby Current-Max 0.00025 A
Standby Voltage-Min 2 V
Supply Current-Max 0.145 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Screening Level MIL-STD-883 Class C

Compare L7C165KM12 with alternatives

Compare MT5C6405EC-12L/883C with alternatives