L7C162CM10 vs FT6264-10PI feature comparison

L7C162CM10 LOGIC Devices Inc

Buy Now Datasheet

FT6264-10PI Force Technologies Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LOGIC DEVICES INC FORCE TECHNOLOGIES LTD
Part Package Code DIP DIP
Package Description DIP, DIP28,.3 ,
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
Additional Feature AUTOMATIC POWER-DOWN; HIGH IMPEDANCE WRITE
I/O Type SEPARATE COMMON
JESD-30 Code R-GDIP-T28 R-PDIP-T28
JESD-609 Code e0
Length 36.83 mm 34.8615 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 16384 words 8192 words
Number of Words Code 16000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 16KX4 8KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 5.334 mm
Standby Current-Max 0.00025 A 0.03 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.17 mA 0.19 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare L7C162CM10 with alternatives

Compare FT6264-10PI with alternatives