L7C108KMB12 vs AP9A110L-12VI feature comparison

L7C108KMB12 LOGIC Devices Inc

Buy Now Datasheet

AP9A110L-12VI Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC APTOS SEMICONDUCTOR CORP
Part Package Code QFJ
Package Description QCCN, ,
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
Additional Feature AUTOMATIC POWER DOWN; BATTERY BACKUP
JESD-30 Code R-CQCC-N32 R-PDSO-J32
Length 17.78 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm
Base Number Matches 1 1

Compare L7C108KMB12 with alternatives

Compare AP9A110L-12VI with alternatives