L79L05ABDTR vs MC79L05ABDR2 feature comparison

L79L05ABDTR STMicroelectronics

Buy Now Datasheet

MC79L05ABDR2 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SOP, SOP, SOP8,.25
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 20 V
Input Voltage-Min 7 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm
Number of Functions 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Output Voltage1-Nom 5 V -5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TAPE AND REEL
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 5% 5%
Width 3.9 mm
Base Number Matches 1 4
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
JESD-609 Code e0
Line Regulation-Max 0.15%
Load Regulation-Max 0.06%
Number of Outputs 1
Package Equivalence Code SOP8,.25
Terminal Finish Tin/Lead (Sn/Pb)

Compare L79L05ABDTR with alternatives