L7906ACD2T vs L79L06CZ-AP feature comparison

L7906ACD2T STMicroelectronics

Buy Now Datasheet

L79L06CZ-AP STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code D2PAK TO-92
Package Description TO-263, SMSIP3H,.55TB LEAD FREE, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.1 V 1.7 V
Input Voltage Absolute-Max 35 V 30 V
Input Voltage-Max 25 V 20 V
Input Voltage-Min 8.5 V 8.5 V
JESD-30 Code R-PSSO-G2 O-XBCY-T3
JESD-609 Code e0 e3
Length 10.2 mm
Line Regulation-Max 0.12% 0.2%
Load Regulation-Max 0.12% 0.06%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 0.1 A
Output Voltage1-Max 6.24 V 6.6 V
Output Voltage1-Min 5.76 V 5.4 V
Output Voltage1-Nom 6 V 6 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-263 TO-92
Package Equivalence Code SMSIP3H,.55TB SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.83 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 4% 10%
Width 9.15 mm
Base Number Matches 2 1
Packing Method AMMO PACK

Compare L7906ACD2T with alternatives

Compare L79L06CZ-AP with alternatives