L78N10
vs
UA7810CKC
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SIP
|
SFM
|
Package Description |
SIP,
|
PLASTIC, TO-220, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-PSIP-T3
|
R-PSFM-T3
|
Length |
9.5 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
0.5 A
|
1.5 A
|
Output Voltage1-Nom |
10 V
|
10 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
14 mm
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.4 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Width |
2.7 mm
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Input Voltage-Max |
|
28 V
|
Input Voltage-Min |
|
12.5 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Voltage1-Max |
|
10.5 V
|
Output Voltage1-Min |
|
9.5 V
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare L78N10 with alternatives
Compare UA7810CKC with alternatives