L78M12ABV vs MC78M12CDT feature comparison

L78M12ABV STMicroelectronics

Buy Now Datasheet

MC78M12CDT Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SFM TO-252
Package Description ROHS COMPLIANT, TO-220, 3 PIN DPAK-3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-XSFM-T3 R-PSSO-G2
JESD-609 Code e3 e0
Line Regulation-Max 0.1% 0.1%
Load Regulation-Max 0.24% 0.24%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 12.5 V 12.6 V
Output Voltage1-Min 11.5 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFM TO-252
Package Equivalence Code SIP3,.1TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 5%
Base Number Matches 1 6
Pbfree Code No
Length 6.6 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min
Seated Height-Max 2.5 mm
Width 6.1 mm

Compare L78M12ABV with alternatives

Compare MC78M12CDT with alternatives