L78M09ACDT-TR vs L78M09ABDT-TR feature comparison

L78M09ACDT-TR STMicroelectronics

Buy Now Datasheet

L78M09ABDT-TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-252 TO-252
Package Description TO-252, SMSIP3H,.38,90TB DPAK-3/2
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V 25 V
Input Voltage-Min 11.5 V 11.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Line Regulation-Max 0.1% 0.1%
Load Regulation-Max 0.18% 0.18%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 9.36 V 9.36 V
Output Voltage1-Min 8.64 V 8.64 V
Output Voltage1-Nom 9 V 9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.63 mm 2.63 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 2.28 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 4% 4%
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer STMicroelectronics

Compare L78M09ACDT-TR with alternatives

Compare L78M09ABDT-TR with alternatives