L78M05T vs MC78M05BDTRK feature comparison

L78M05T SANYO Electric Co Ltd

Buy Now Datasheet

MC78M05BDTRK Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SANYO ELECTRIC CO LTD MOTOROLA INC
Part Package Code SIP TO-252
Package Description SIP, SIP3,.06,102TB TO-252,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 20 V 25 V
Input Voltage-Min 7.5 V 7 V
JESD-30 Code R-XSIP-T3 R-PSSO-G2
Length 6.5 mm 6.54 mm
Line Regulation-Max 0.05%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SIP TO-252
Package Equivalence Code SIP3,.06,102TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.6 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 5%
Width 2.3 mm 6.16 mm
Base Number Matches 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Seated Height-Max 2.38 mm

Compare L78M05T with alternatives

Compare MC78M05BDTRK with alternatives