L78L09CZ-AP
vs
UA78L08CD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
SOIC
Package Description
TO-92, SIP3,.1,50
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
3
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
1.7 V
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
23 V
23 V
Input Voltage-Min
11.5 V
10.5 V
JESD-30 Code
O-XBCY-T3
R-PDSO-G8
JESD-609 Code
e3
Line Regulation-Max
0.25%
0.2%
Load Regulation-Max
0.08%
0.08%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
9.9 V
8.8 V
Output Voltage1-Min
8.1 V
7.2 V
Output Voltage1-Nom
9 V
8 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-92
SOP
Package Equivalence Code
SIP3,.1,50
SOP8,.25
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Packing Method
AMMO PACK
TUBE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
10%
10%
Base Number Matches
1
6
Samacsys Manufacturer
Texas Instruments
Length
4.9 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Compare L78L09CZ-AP with alternatives
Compare UA78L08CD with alternatives