L78L09ABZTR
vs
HA178L09PA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
STMICROELECTRONICS
HITACHI LTD
Part Package Code
TO-92
TO-92M
Package Description
TO-92, SIP3,.1,50
TO-92, SIP3,.1,50
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
1.7 V
Input Voltage Absolute-Max
30 V
35 V
Input Voltage-Max
23 V
24 V
Input Voltage-Min
11.5 V
11.4 V
JESD-30 Code
O-XBCY-T3
O-PBCY-T3
JESD-609 Code
e3
Line Regulation-Max
0.225%
0.2%
Load Regulation-Max
0.08%
0.09%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.07 A
0.15 A
Output Voltage1-Max
9.45 V
9.45 V
Output Voltage1-Min
8.55 V
8.55 V
Output Voltage1-Nom
9 V
9 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
2
Compare L78L09ABZTR with alternatives
Compare HA178L09PA with alternatives