L78L08ABZ-TR vs ZSR800G feature comparison

L78L08ABZ-TR STMicroelectronics

Buy Now Datasheet

ZSR800G Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS ZETEX PLC
Part Package Code TO-92
Package Description TO-92, SOP, SOT-223
Pin Count 3
Reach Compliance Code compliant not_compliant
Input Voltage-Max 23 V 20 V
Input Voltage-Min 10.5 V 10 V
JESD-30 Code O-XBCY-T3 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT APPLICABLE 1
Number of Functions 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.07 A 0.2 A
Output Voltage1-Max 8.4 V 8.32 V
Output Voltage1-Min 7.6 V 7.68 V
Output Voltage1-Nom 8 V 8 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 SOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 20 V
Length 6.5 mm
Line Regulation-Max 0.04%
Load Regulation-Max 0.03%
Number of Outputs 1
Package Equivalence Code SOT-223
Seated Height-Max 1.8 mm
Terminal Pitch 2.3 mm
Voltage Tolerance-Max 4%
Width 3.5 mm

Compare L78L08ABZ-TR with alternatives

Compare ZSR800G with alternatives