L78L06ABZ-TR
vs
MC78L08ABDG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
ONSEMI
Part Package Code
TO-92
SOIC-8 Narrow Body
Package Description
TO-92,
SOIC-8
Pin Count
3
8
Reach Compliance Code
compliant
compliant
Input Voltage-Max
20 V
23 V
Input Voltage-Min
8.5 V
10.5 V
JESD-30 Code
O-XBCY-T3
R-PDSO-G8
JESD-609 Code
e3
e3
Moisture Sensitivity Level
NOT APPLICABLE
1
Number of Functions
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.07 A
0.1 A
Output Voltage1-Max
6.3 V
8.3 V
Output Voltage1-Min
5.7 V
7.7 V
Output Voltage1-Nom
6 V
8 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-92
SOP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Base Number Matches
1
1
Manufacturer Package Code
751-07
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
30 V
Length
4.9 mm
Line Regulation-Max
0.175%
Load Regulation-Max
0.08%
Number of Outputs
1
Package Equivalence Code
SOP8,.25
Packing Method
RAIL
Seated Height-Max
1.75 mm
Terminal Pitch
1.27 mm
Voltage Tolerance-Max
4%
Width
3.9 mm
Compare L78L06ABZ-TR with alternatives
Compare MC78L08ABDG with alternatives