L78L05ABZ-TR
vs
M5278L05
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
MITSUBISHI ELECTRIC CORP
Part Package Code
TO-92
TO-92
Pin Count
3
3
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
30 V
36 V
Input Voltage-Max
20 V
36 V
Input Voltage-Min
7 V
7.5 V
JESD-30 Code
O-XBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e0
Line Regulation-Max
0.15%
0.2%
Load Regulation-Max
0.06%
0.06%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
75 °C
Operating Temperature TJ-Min
-40 °C
-20 °C
Output Current1-Max
0.07 A
0.1 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
6%
Base Number Matches
1
2
Package Description
TO-92, SIP3,.1,50
ECCN Code
EAR99
HTS Code
8542.39.00.01
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Compare L78L05ABZ-TR with alternatives
Compare M5278L05 with alternatives