L78L05ABZ-AP vs L78L05ABD feature comparison

L78L05ABZ-AP STMicroelectronics

Buy Now Datasheet

L78L05ABD STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-92 SOIC
Pin Count 3 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 1.7 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7 V
JESD-30 Code O-XBCY-T3 R-PDSO-G8
JESD-609 Code e3 e4
Line Regulation-Max 0.15% 0.15%
Load Regulation-Max 0.06% 0.06%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.07 A 0.1 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 SOP
Package Equivalence Code SIP3,.1,50 SOP8,.25
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Packing Method AMMO PACK
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 2
Package Description SO-8
Length 4.9 mm
Moisture Sensitivity Level 1
Seated Height-Max 1.75 mm
Width 3.9 mm

Compare L78L05ABZ-AP with alternatives

Compare L78L05ABD with alternatives