L78L05ABU
vs
5962-8778201XA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
LINFINITY MICROELECTRONICS
Part Package Code
SOT-89
Package Description
SOT-89, 3 PIN
, CAN3/4,.2
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
2.5 V
Input Voltage Absolute-Max
30 V
35 V
Input Voltage-Max
20 V
25 V
Input Voltage-Min
7 V
8 V
JESD-30 Code
R-PSSO-F3
O-MBCY-W3
JESD-609 Code
e0
e0
Length
4.5 mm
Line Regulation-Max
0.15%
0.012%
Load Regulation-Max
0.06%
0.05%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-55 °C
Output Current1-Max
0.1 A
0.5 A
Output Voltage1-Max
5.25 V
5.3 V
Output Voltage1-Min
4.75 V
4.7 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOF
BCY
Package Equivalence Code
TO-243
CAN3/4,.2
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb) - hot dipped
Terminal Form
FLAT
WIRE
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
5%
3%
Width
2.445 mm
Base Number Matches
2
1
Screening Level
MIL-PRF-38535
Compare L78L05ABU with alternatives
Compare 5962-8778201XA with alternatives