L7815T vs M38510/10708SYA feature comparison

L7815T STMicroelectronics

Buy Now Datasheet

M38510/10708SYA Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-204AA
Package Description TO-3, TO-204/-3 , TO-204/-3
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Line Regulation-Max 0.15%
Load Regulation-Max 0.15% 0.45%
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 15.75 V
Output Voltage1-Min 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code TO-3
Package Equivalence Code TO-204/-3 TO-204/-3
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Tolerance-Max 5% 5%
Base Number Matches 2 1
Screening Level 38535V;38534K;883S

Compare L7815T with alternatives

Compare M38510/10708SYA with alternatives