L7815CT
vs
IP140K-15-883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SGS-ATES COMPONENTI ELECTRONICI S P A
SEMELAB LTD
Package Description
, TO-204/-3
TO-3,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
3.2 V
Input Voltage Absolute-Max
35 V
JESD-609 Code
e0
Line Regulation-Max
0.3%
Load Regulation-Max
0.3%
Number of Outputs
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
1 A
Output Voltage1-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Equivalence Code
TO-204/-3
Qualification Status
Not Qualified
Not Qualified
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tolerance-Max
5%
4%
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
TO-204AA
Pin Count
2
JESD-30 Code
O-MBFM-P2
Number of Functions
1
Output Voltage1-Max
15.6 V
Output Voltage1-Min
14.4 V
Package Code
TO-3
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883 Class B
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IP140K-15-883B with alternatives