L7815ABD2T
vs
UA7815CKTTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
D2PAK-3
Pin Count
3
4
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
30 V
38 V
Input Voltage-Min
17.9 V
17.5 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G3
JESD-609 Code
e3
e3
Length
10.2 mm
10.16 mm
Line Regulation-Max
0.15%
0.3%
Load Regulation-Max
0.1%
0.3%
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
1.5 A
Output Voltage1-Max
15.6 V
15.75 V
Output Voltage1-Min
14.4 V
14.25 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.83 mm
4.83 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
4%
5%
Width
9.15 mm
9.015 mm
Base Number Matches
3
2
Pbfree Code
Yes
Operating Temperature-Max
125 °C
Operating Temperature-Min
Packing Method
TR
Compare L7815ABD2T with alternatives
Compare UA7815CKTTR with alternatives