L7809CV
vs
AN78M15
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SGS-ATES COMPONENTI ELECTRONICI S P A
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
JESD-609 Code |
e0
|
e0
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Voltage1-Nom |
9 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1TB
|
SIP3,.1TB
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
TO-220AB
|
Package Description |
|
, SIP3,.1TB
|
Pin Count |
|
3
|
Dropout Voltage1-Nom |
|
2 V
|
Input Voltage Absolute-Max |
|
35 V
|
Input Voltage-Max |
|
30 V
|
Input Voltage-Min |
|
17.5 V
|
JESD-30 Code |
|
R-PSFM-T3
|
Line Regulation-Max |
|
0.1%
|
Load Regulation-Max |
|
0.3%
|
Number of Functions |
|
1
|
Output Current1-Max |
|
0.5 A
|
Output Voltage1-Max |
|
15.75 V
|
Output Voltage1-Min |
|
14.25 V
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Terminal Form |
|
THROUGH-HOLE
|
Voltage Tolerance-Max |
|
5%
|
|
|
|
Compare AN78M15 with alternatives