L7805ABD2T-TR
vs
L78M06CV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
SGS-ATES COMPONENTI ELECTRONICI S P A
Part Package Code
D2PAK
Package Description
D2PAK-3/2
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1980-01-04
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2.3 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
18 V
Input Voltage-Min
7.5 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
e0
Length
10.2 mm
Line Regulation-Max
0.05%
0.1%
Load Regulation-Max
0.1%
0.12%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
0.5 A
Output Voltage1-Max
5.2 V
Output Voltage1-Min
4.8 V
Output Voltage1-Nom
5 V
6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.83 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
5%
Width
9.15 mm
Base Number Matches
1
2
Compare L7805ABD2T-TR with alternatives