L7805ABD2T vs NTE968 feature comparison

L7805ABD2T STMicroelectronics

Buy Now Datasheet

NTE968 NTE Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
parentfamilyid 4190664
Ihs Manufacturer STMICROELECTRONICS NTE ELECTRONICS INC
Part Package Code D2PAK SFM
Package Description D2PAK-3 ,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 1979.3 1995.93
CO2e (mg) 23830.773 24030.938
Samacsys Description Linear Voltage Regulators 5.0V 1.0A Positive
Samacsys Manufacturer STMicroelectronics NTE ELECTRONICS
Samacsys Modified On 2023-03-07 16:10:32 2020-11-17 20:59:44
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Automotive: -40C to +125C Other: +0C to +125C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
EFUP e
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V 30 V
Input Voltage-Min 25 V 17.5 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Length 10.2 mm
Line Regulation-Max 0.05%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.2 V 15.75 V
Output Voltage1-Min 4.8 V 14.25 V
Output Voltage1-Nom 5 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SFM
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.83 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 5%
Width 9.15 mm
Base Number Matches 1 1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare L7805ABD2T with alternatives

Compare NTE968 with alternatives