L7805ABD2T
vs
IP7812IGR1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
4190664
Ihs Manufacturer
STMICROELECTRONICS
TT ELECTRONICS PLC
Part Package Code
D2PAK
Package Description
D2PAK-3
TO-257,
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
1979.3
CO2e (mg)
23830.773
Samacsys Description
Linear Voltage Regulators 5.0V 1.0A Positive
Samacsys Manufacturer
STMicroelectronics
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Automotive: -40C to +125C
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2024-01-23
2015-12-17
EFUP
e
50
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
30 V
Input Voltage-Min
25 V
14.5 V
JESD-30 Code
R-PSSO-G2
R-XSFM-T3
Length
10.2 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.1%
0.12%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-55 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
5.2 V
12.6 V
Output Voltage1-Min
4.8 V
11.4 V
Output Voltage1-Nom
5 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-263
TO-257
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.83 mm
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
5%
Width
9.15 mm
Base Number Matches
1
2
EU RoHS Exemptions
7(a)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare L7805ABD2T with alternatives
Compare IP7812IGR1 with alternatives