L77TWB5W5PHP2V4FRM6 vs L717TWB5W5PEP3SV4RRM6 feature comparison

L77TWB5W5PHP2V4FRM6 Amphenol Corporation

Buy Now Datasheet

L717TWB5W5PEP3SV4RRM6 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL C24308, SHIELDED STANDARD: MIL C24308, SHIELDED
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL (79) GOLD (16) OVER NICKEL (79)
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare L77TWB5W5PHP2V4FRM6 with alternatives

Compare L717TWB5W5PEP3SV4RRM6 with alternatives