L77TWB17W2SMCSVRM6
vs
DBMV17W2S4N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
FCI
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL C24308, SHIELDED
Body/Shell Style
SOCKET
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (16) OVER NICKEL (79)
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
BRONZE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
CADMIUM
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
17
17
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.30
UL Flammability Code
94V-0
Compare L77TWB17W2SMCSVRM6 with alternatives
Compare DBMV17W2S4N with alternatives