L77SDSDBH25SVF vs 628-025-251-057 feature comparison

L77SDSDBH25SVF Amphenol Corporation

Buy Now Datasheet

628-025-251-057 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP EDAC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-24308 REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.252 inch 0.413 inch
Body Length 2.088 inch 2.088 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination TIN (100) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE/POLYESTER
JESD-609 Code e3
MIL Conformance YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING #4-40
Mounting Type CABLE BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Shell Finish TIN NICKEL
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option BOARD LOCK
Contact Resistance 25 mΩ
Dielectric Withstanding Voltage 1414VAC V
Insertion Force-Max 4.45 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mounting Option 2 STANDOFF
Mounting Style STRAIGHT
Number Of PCB Rows 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Plating Thickness FLASH inch
Reference Standard EIA RS-232
Terminal Length 0.138 inch
Terminal Pitch 2.77 mm
Withdrawl Force-Min 0.28 N

Compare L77SDSDBH25SVF with alternatives

Compare 628-025-251-057 with alternatives