L77SDCG37SOL2RM5C309
vs
JCY-37S-1A2F90
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
J S T MFG CO LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
STANDARD: MIL-C-24308
|
PANEL MOUNT, SHIELDED
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
TIN OVER NICKEL
|
TIN
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
TIN
|
NICKEL
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
4/C
|
4/C
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
37
|
37
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
|
|
|
Compare L77SDCG37SOL2RM5C309 with alternatives
Compare JCY-37S-1A2F90 with alternatives