L77SDC37S1ACH4RC309 vs 172-037-212R021 feature comparison

L77SDC37S1ACH4RC309 Amphenol Corporation

Buy Now Datasheet

172-037-212R021 NorComp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP NORCOMP INTERCONNECT DEVICES
Package Description ROHS COMPLIANT
Reach Compliance Code compliant not_compliant
Factory Lead Time 13 Weeks, 3 Days
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (100) OVER NICKEL GOLD FLASH
Contact Finish Termination TIN OVER NICKEL GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE POLYAMIDE6T
JESD-609 Code e3
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Board Mounting Option HOLE .126
Body Breadth 0.496 inch
Body Depth 0.223 inch
Body Length 2.729 inch
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 #4-40
Mounting Option 2 CLINCH NUT
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.845 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.206 inch
Terminal Pitch 2.769 mm

Compare L77SDC37S1ACH4RC309 with alternatives

Compare 172-037-212R021 with alternatives