L77SDB25SA4CH3RC309 vs 172-E25-202-032 feature comparison

L77SDB25SA4CH3RC309 Amphenol Corporation

Buy Now Datasheet

172-E25-202-032 EDAC Inc

Buy Now Datasheet
Yes
Active Contact Manufacturer
AMPHENOL CORP EDAC INC
ROHS COMPLIANT
compliant compliant
12 Weeks
Amphenol
STANDARD: MIL-C-24308 0.250" CLINCH NUT,MATING SIDE
SPLIT BOARD LOCK
0.494 inch 0.496 inch
0.581 inch
2.088 inch 2.087 inch
RECEPTACLE PLUG
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
GOLD FLASH AU
Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE BRASS
STAGGERED STAGGERED
RND PIN-SKT RND PIN-SKT
NO
NO
NO
NO
GLASS FILLED POLYETHYLENE
e3
YES
0.109 inch 0.109 inch
0.112 inch
MULTIPLE MATING PARTS AVAILABLE
NO
M3 #4-40
INSERT CLINCH NUT
RIGHT ANGLE
BOARD AND PANEL PANEL
ONE
2
2 2
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED
2.84 mm
5 A 5 A
TIN TIN
STEEL STEEL
3/B
2.77 mm
SOLDER SOLDER LUG
25 25
94V-0
1 1
EAR99
8536.69.40.30
PREASSEM CONN
15 mΩ
500VAC V
1000000000 Ω
100 °C
-50 °C
30u inch
UL, CSA

Compare L77SDB25SA4CH3RC309 with alternatives

Compare 172-E25-202-032 with alternatives