L77SDB25S1ACH3RC309 vs 172-E25-201-022 feature comparison

L77SDB25S1ACH3RC309 Amphenol Corporation

Buy Now Datasheet

172-E25-201-022 EDAC Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL CORP EDAC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-C-24308 0.250" CLINCH NUT, BOARD SIDE
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch 0.496 inch
Body Depth 0.581 inch
Body Length 2.088 inch 2.087 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH AU
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e3
MIL Conformance YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 M3 #4-40
Mounting Option 2 INSERT CLINCH NUT
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 5 A 5 A
Shell Finish TIN YELLOW CHROMATE
Shell Material STEEL STEEL
Shell Size 3/B
Terminal Pitch 2.77 mm
Termination Type SOLDER SOLDER LUG
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Design PREASSEM CONN
Contact Resistance 15 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Plating Thickness 30u inch
Reference Standard UL, CSA

Compare L77SDB25S1ACH3RC309 with alternatives

Compare 172-E25-201-022 with alternatives