L77HDEH15SVF
vs
ODD15S5R700X/AA-15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
POSITRONIC INDUSTRIES INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL C24308
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL (50)
GOLD (50) OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
YES
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYESTER
JESD-609 Code
e3
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL/BRASS
Shell Size
1/E
1/E
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
4
1
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.494 inch
Body Depth
0.606 inch
Body Length
1.204 inch
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mating Contact Pitch
2.29 inch
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.98 mm
Rated Current (Signal)
12 A
Terminal Pitch
2.29 mm
Compare L77HDEH15SVF with alternatives
Compare ODD15S5R700X/AA-15 with alternatives