L77HDC62SD1CH3F vs XDB25FN8T2/62FN8T2X feature comparison

L77HDC62SD1CH3F Amphenol Corporation

Buy Now Datasheet

XDB25FN8T2/62FN8T2X Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer Amphenol
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH GOLD FLASH OVER NICKEL
Contact Finish Termination Gold Flash (Au) GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BRONZE COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.095 inch
Mating Contact Row Spacing 0.078 inch
Mixed Contacts NO NO
Mounting Option 1 M3 #4-40
Mounting Option 2 SCREWLOCKS JACKSCREW
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of PCB Rows 3 3+2
Number of Rows Loaded 2 3+2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 5.08 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 2.413 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 62 62
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature OTHER STACKING CONNECTOR, 25 CONTACTS AVAILABLE, SHELL SIZE: 3/B
Body Breadth 1.244 inch
Body Depth 0.776 inch
Body Length 2.729 inch
Insulator Color BLACK
JESD-609 Code e4

Compare L77HDC62SD1CH3F with alternatives

Compare XDB25FN8T2/62FN8T2X with alternatives