L77HDB44SD2CH3FC309 vs M2000/23-69F-CN-440 feature comparison

L77HDB44SD2CH3FC309 Amphenol Corporation

Buy Now Datasheet

M2000/23-69F-CN-440 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style SOCKET RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD GOLD OVER COPPER
Contact Finish Termination GOLD GOLD OVER COPPER
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE DIALLYL PHTHALATE
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL YELLOW CHROMATE
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 44 44
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare L77HDB44SD2CH3FC309 with alternatives

Compare M2000/23-69F-CN-440 with alternatives