L777SDBH25POL2RM5 vs 09663627810 feature comparison

L777SDBH25POL2RM5 Amphenol Corporation

Buy Now Datasheet

09663627810 HARTING Technology Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP HARTING ELECTRONICS GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (15)
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material BRASS
DIN Conformance NO YES
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE POLYBUTYLENE TEREPHTHALATE-POLYESTER
JESD-609 Code e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL METAL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT

Compare L777SDBH25POL2RM5 with alternatives

Compare 09663627810 with alternatives