L777RREH09PVF vs JES-9P-4A3H feature comparison

L777RREH09PVF Amphenol Corporation

Buy Now Datasheet

JES-9P-4A3H JST Manufacturing

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP J S T MFG CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-C-24308 PANEL MOUNT
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN NICKEL
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type CRIMP SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Termination GOLD FLASH
JESD-609 Code e4

Compare L777RREH09PVF with alternatives

Compare JES-9P-4A3H with alternatives