L777RRD50PVFM vs HDC50M20000-14 feature comparison

L777RRD50PVFM Amphenol Corporation

Buy Now Datasheet

HDC50M20000-14 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-C-24308 STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN ZINC
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type CRIMP SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.605 inch
Body Depth 0.256 inch
Body Length 2.635 inch
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
JESD-609 Code e4
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 HOLE .120
Mounting Option 2 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 3
Rated Current (Signal) 18 A

Compare L777RRD50PVFM with alternatives

Compare HDC50M20000-14 with alternatives