L777HDEH15POL2RM5
vs
JAY-15P-1A3B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
J S T MFG CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Amphenol
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (15)
GOLD FLASH
Contact Finish Termination
Gold (Au)
GOLD FLASH
Contact Gender
MALE
MALE
Contact Material
BRASS
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
NICKEL
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
7
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
PANEL MOUNT, SHIELDED
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare L777HDEH15POL2RM5 with alternatives
Compare JAY-15P-1A3B with alternatives