L754/SM/.050 vs 217.05 feature comparison

L754/SM/.050 Belling Lee

Buy Now Datasheet

217.05 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BELLING LEE LITTELFUSE INC
Reach Compliance Code unknown unknown
Body Height 15.9 mm 20 mm
Body Length or Diameter 4.7 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -60 °C -55 °C
Rated Current 0.05 A 0.05 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 2 1
ECCN Code EAR99
Blow Characteristic FAST
Joule Integral-Nom
Packing Method BULK; TAPE AND REEL
Rated Breaking Capacity 35 A
Reference Standard CCC; CE; IEC; SEMKO; VDE
Terminal Finish NICKEL

Compare L754/SM/.050 with alternatives

Compare 217.05 with alternatives