L717TWC17W5PP3SY vs CBM17W5M36000S feature comparison

L717TWC17W5PP3SY Amphenol Corporation

Buy Now Datasheet

CBM17W5M36000S Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL C24308, SHIELDED STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 5
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL (79) POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination Tin (Sn) POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN
Shell Material STEEL STAINLESS STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 17 17
Base Number Matches 4 1
Pbfree Code No
UL Flammability Code 94V-0

Compare L717TWC17W5PP3SY with alternatives

Compare CBM17W5M36000S with alternatives