L717SDD50PVF vs HDC50M20000-14 feature comparison

L717SDD50PVF Amphenol Corporation

Buy Now Datasheet

HDC50M20000-14 Amphenol Positronic

Buy Now Datasheet
Yes No
Active Active
AMPHENOL CORP POSITRONIC INDUSTRIES INC
ROHS COMPLIANT
unknown unknown
Amphenol
STANDARD: MIL C24308 STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3
PLUG
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
GOLD OVER NICKEL (50) GOLD (30) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
BRASS COPPER ALLOY
NO NO
NO NO
NO NO
NO YES
GLASS FILLED POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
e3 e4
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
BOARD AND PANEL PANEL
GENERAL PURPOSE GENERAL PURPOSE
TIN ZINC
STEEL STEEL
5/D 5/D
SOLDER SOLDER
50 50
94V-0 94V-0
1 1
0.605 inch
0.256 inch
2.635 inch
STAGGERED
RND PIN-SKT
0.109 inch
0.112 inch
HOLE .120
LOCKING
ONE
3
18 A

Compare L717SDD50PVF with alternatives

Compare HDC50M20000-14 with alternatives