L717SDAH15POL2RM5C309 vs L717SDAG15POL2RM8 feature comparison

L717SDAH15POL2RM5C309 Amphenol Corporation

Buy Now Datasheet

L717SDAG15POL2RM8 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Factory Lead Time 13 Weeks, 3 Days 12 Weeks
Samacsys Manufacturer Amphenol Amphenol
Additional Feature STANDARD: MIL-C-24308 STANDARDS: DIN 41652
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating TIN OVER NICKEL GOLD FLASH
Contact Finish Termination TIN OVER NICKEL Gold Flash (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO YES
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e3
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 4

Compare L717SDAH15POL2RM5C309 with alternatives

Compare L717SDAG15POL2RM8 with alternatives