L717HDD78SVFM vs DD78S4R700S-15 feature comparison

L717HDD78SVFM Amphenol Corporation

Buy Now Datasheet

DD78S4R700S-15 Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL C24308 STANDARD: MIL-DTL-24308
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (50) GOLD (50) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN
Shell Material STEEL STAINLESS STEEL
Shell Size 5/D 5/D
Termination Type SOLDER SOLDER
Total Number of Contacts 78 78
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.605 inch
Body Depth 0.411 inch
Body Length 2.626 inch
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mounting Option 1 #4-40
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 4
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.08 mm
Rated Current (Signal) 12 A
Terminal Pitch 2.41 mm

Compare L717HDD78SVFM with alternatives

Compare DD78S4R700S-15 with alternatives