L717HDAG26SVFM vs 117-HR-A-H-26-S-VFM feature comparison

L717HDAG26SVFM Amphenol Corporation

Buy Now Datasheet

117-HR-A-H-26-S-VFM Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL C24308 STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (50) GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL GOLD FLASH/TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e3 e4/e3
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN CHROMATE
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER CRIMP
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare L717HDAG26SVFM with alternatives

Compare 117-HR-A-H-26-S-VFM with alternatives