L717DB25POL2 vs 280-022P3S25MENGA feature comparison

L717DB25POL2 Amphenol Corporation

Buy Now Datasheet

280-022P3S25MENGA Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 3 Weeks
Samacsys Manufacturer Amphenol Glenair
Additional Feature STANDARD: MIL C24308
Body Breadth 0.488 inch 0.725 inch
Body Depth 0.22 inch 0.484 inch
Body Length 2.083 inch 2.736 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (3) OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE THERMOSET
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.11 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 FLOAT MOUNT LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE WATERPROOF
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish TIN NICKEL
Shell Material STEEL ALUMINUM ALLOY
Shell Size 3/B 3/B
Terminal Pitch 2.76 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Dielectric Withstanding Voltage 1000VAC V
Durability 500 Cycles
Insulation Resistance 5000000000 Ω
Mounting Option 1 GUIDE PIN
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Plating Thickness 50u inch
Terminal Length 0.125 inch