L717DB25P1AMN vs DBMAM-25PFOTI feature comparison

L717DB25P1AMN Amphenol Corporation

Buy Now Datasheet

DBMAM-25PFOTI Cinch Connectivity Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP CINCH CONNECTIVITY SOLUTIONS
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL C24308
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (3) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE DIALLYL PHTHALATE
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type BOARD AND PANEL
Option GENERAL PURPOSE
Shell Finish TIN ZINC
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER CRIMP AND POKE
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare L717DB25P1AMN with alternatives

Compare DBMAM-25PFOTI with alternatives